+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EATON ELECTRONICS
Manufacturer | EATON ELECTRONICS | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | SIP4 | |
Mounting | SMT | |
Manufacturer series | EPM | |
Body dimensions | 11.6x5.99x10.21mm | |
Efficiency | 78% | |
Operating temperature | -40...95°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |