+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPM6052V-12R-042DR

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EPM6052V-12R-042DR
TME Symbol:
EPM6052V-12R-042DR

Specification

Manufacturer
EATON ELECTRONICS
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
SMT
Manufacturer series
EPM
Body dimensions
19.66x5.99x10.21mm
Efficiency
80%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight4.067 g
See other products in this category: DC/DC Converters EATON ELECTRONICS,
See other products from this series.:
*
EPM6052V-12R-042DR
0 in TME stock
Net price for quantities from 300 pcs - 5.23 USDGross price for quantities from 300 pcs - 5.23 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.