+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPM6121V-05R-200SR

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EPM6121V-05R-200SR
TME Symbol:
EPM6121V-05R-200SR

Specification

Manufacturer
EATON ELECTRONICS
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP4
Mounting
SMT
Manufacturer series
EPM
Body dimensions
11.6x5.99x10.21mm
Efficiency
82%
Operating temperature
-40...95°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight2.175 g
See other products in this category: DC/DC Converters EATON ELECTRONICS,
See other products from this series.:
*
EPM6121V-05R-200SR
0 in TME stock
Net price for quantities from 492 pcs - 4.82 USDGross price for quantities from 492 pcs - 4.82 USD
No. of pieces (Multiplicity: 492)