+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRONICS
Manufacturer | EATON ELECTRONICS | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 15V DC | |
Output current | 67mA | |
Case | SIP4 | |
Mounting | SMT | |
Manufacturer series | EPM | |
Body dimensions | 11.6x5.99x10.21mm | |
Efficiency | 81% | |
Operating temperature | -40...95°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |