+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRONICS
Manufacturer | EATON ELECTRONICS | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 34mA | |
Output current 2 | 34mA | |
Case | SIP7 | |
Mounting | SMT | |
Manufacturer series | EPM | |
Body dimensions | 19.66x5.99x10.21mm | |
Efficiency | 81% | |
Operating temperature | -40...100°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |