+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPM7121V-12R-084SH

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 84mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EPM7121V-12R-084SH
TME Symbol:
EPM7121V-12R-084SH

Specification

Manufacturer
EATON ELECTRONICS
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
84mA
Case
SIP7
Mounting
SMT
Manufacturer series
EPM
Body dimensions
19.66x7.06x10.21mm
Efficiency
80%
Operating temperature
-40...100°C
Insulation voltage
4kV DC
Number of outputs
1
Gross weight4.07 g
See other products in this category: DC/DC Converters EATON ELECTRONICS,
See other products from this series.:
*
EPM7121V-12R-084SH
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 4.54 USDGross price for quantities from 300 pcs - 4.54 USD