+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPM7241V-15R-034DH

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EPM7241V-15R-034DH
TME Symbol:
EPM7241V-15R-034DH

Specification

Manufacturer
EATON ELECTRONICS
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
34mA
Output current 2
34mA
Case
SIP7
Mounting
SMT
Manufacturer series
EPM
Body dimensions
19.66x7.06x10.21mm
Efficiency
81%
Operating temperature
-40...100°C
Insulation voltage
4kV DC
Number of outputs
1
Gross weight4.07 g
See other products in this category: DC/DC Converters EATON ELECTRONICS,
See other products from this series.:
*
EPM7241V-15R-034DH
0 in TME stock
Net price for quantities from 300 pcs - 5.12 USDGross price for quantities from 300 pcs - 5.12 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.