+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIPTRONICS | |
Type of switch | DIP-SWITCH | |
Poles number | 8 | |
Switching method | ON-OFF | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -20...85°C | |
Terminal pitch | 2.54mm | |
Switches features | "piano" short actuator | |
Body dimensions | 20.22x6x5mm | |
Contact plating | gold-plated | |
Row pitch | 7.62mm | |
Overall length | 20.22mm |