+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPN513

Relay: installation; bistable,impulse; NO; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
EPN513
TME Symbol:
EPN513

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-5...40°C
IP rating
IP20
Supply voltage
  • 12V DC
  • 24V AC
Gross weight133.5 g
Certificates
EAN code3250612369584
See other products in this category: Installation Relays HAGER,
*
EPN513
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.98 USDGross price for quantities from 1 pcs - 28.98 USD
Net price for quantities from 5 pcs - 27.04 USDGross price for quantities from 5 pcs - 27.04 USD
Net price for quantities from 10 pcs - 25.12 USDGross price for quantities from 10 pcs - 25.12 USD