+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPP-300-12

Power supply: switching; open; 300W; 127÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
EPP-300-12
TME Symbol:
EPP-300-12

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
300W
Number of outputs
1
Output voltage
12V DC
Output current
25A
Operating temperature
-30...70°C
Efficiency
90%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
127x76.2x35mm
Electrical connection
plug with 3,96mm pitch, screw terminals
Manufacturer series
EPP-300
Additional functions
active PFC
Maximum current
25A
Power consumption without load
<0.5W
Related items
BVH-21T-P1.1, SVH-200BK22, VHR-3N, VHR-4N
Output voltage range
11.4...12.6V DC
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • rated parameters obtained at full load
  • the maximum current only with additional cooling
Dimensions
Gross weight396.4 g
Certificates
EAN code4711287425252

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPP-300-12
26 in TME stock
Net price for quantities from 1 pcs - 48.22 USDGross price for quantities from 1 pcs - 48.22 USD
Net price for quantities from 36 pcs - 47.54 USDGross price for quantities from 36 pcs - 47.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs