+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.5kW | |
Number of outputs | 1 | |
Output voltage | 12V DC | |
Operating temperature | -30...70°C | |
Efficiency | 91% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 127x76.2x40mm | |
Electrical connection | plug with 3,96mm pitch, screw terminals | |
Manufacturer series | EPP-500 | |
Maximum current | 41.6A | |
Power consumption without load | <0.5W | |
Related items | BVH-21T-P1.1, SVH-200BK22, VHR-3N | |
Output voltage range | 11.4...12.6V DC |