+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPP-619

Current monitoring relay; AC current; 230VAC; EPP; SPDT; 0.5÷10s


Manufacturer: F&F

Manufacturer part number:
EPP-619
TME Symbol:
EPP-619

Specification

Manufacturer
F&F
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
EPP
Kind of output 1
SPDT
Operating temperature
-25...50°C
Leads
screw terminals
Contact actuation delay
0.5...10s
IP rating
IP20
Controlled parameter range
600mA...16A
Supply voltage
  • 230V AC
Gross weight79.2 g
Certificates
EAN code5908312593928
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
EPP-619
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.72 USDGross price for quantities from 1 pcs - 52.72 USD
Net price for quantities from 5 pcs - 49.43 USDGross price for quantities from 5 pcs - 49.43 USD
Net price for quantities from 10 pcs - 46.13 USDGross price for quantities from 10 pcs - 46.13 USD