+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPP2318-0001

Automation module: digital input/output; IP20; 24VDC; EtherCAT

Manufacturer: Beckhoff Automation

Manufacturer part number:
EPP2318-0001
TME Symbol:
EPP2318-0001

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital input/output
IP rating
IP20
Communictions protocol
EtherCAT
Supply voltage
  • 24V DC
Gross weight194.46 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EPP2318-0001
0 in TME stock
Net price for quantities from 1 pcs - 161.06 USDGross price for quantities from 1 pcs - 161.06 USD
No. of pieces (Multiplicity: 1)