+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPS-35-3.3

Power supply: switching; open; 19.8W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
EPS-35-3.3
TME Symbol:
EPS-35-3.3

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
19.8W
Number of outputs
1
Output voltage
3.3V DC
Output current
6A
Operating temperature
-30...70°C
Efficiency
80%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x50.8x24mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
EPS-35
Power consumption without load
<0.3W
Related items
BVH-21T-P1.1, SVH-200BK22, VHR-2N, VHR-3N
Output voltage range
3.1...3.6V DC
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight86.08 g
Certificates
EAN code4711287424507

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPS-35-3.3
5 in TME stock
Net price for quantities from 1 pcs - 12.40 USDGross price for quantities from 1 pcs - 12.40 USD
Net price for quantities from 5 pcs - 11.81 USDGross price for quantities from 5 pcs - 11.81 USD
Net price for quantities from 10 pcs - 11.21 USDGross price for quantities from 10 pcs - 11.21 USD
Net price for quantities from 20 pcs - 10.90 USDGross price for quantities from 20 pcs - 10.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.