+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPS-65-12

Power supply: switching; open; 65.04W; 120÷370VDC; 85÷264VAC; 86%


Manufacturer: MEAN WELL

Manufacturer part number:
EPS-65-12
TME Symbol:
EPS-65-12

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
65.04W
Number of outputs
1
Output voltage
12V DC
Output current
5.42A
Operating temperature
-30...70°C
Efficiency
86%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x29mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
EPS-65
Power consumption without load
<0.3W
Related items
BVH-21T-P1.1, SVH-200BK22, VHR-3N, VHR-4N
Output voltage range
10.8...13.5V DC
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight144.3 g
Certificates
EAN code4711287424903

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPS-65-12
71 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 5 pcs - 13.61 USDGross price for quantities from 5 pcs - 13.61 USD
Net price for quantities from 10 pcs - 13.00 USDGross price for quantities from 10 pcs - 13.00 USD
Net price for quantities from 20 pcs - 12.60 USDGross price for quantities from 20 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 96 pcs