+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPS-65-36

Power supply: switching; open; 65.16W; 120÷370VDC; 85÷264VAC; 89%


Manufacturer: MEAN WELL

Manufacturer part number:
EPS-65-36
TME Symbol:
EPS-65-36

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
65.16W
Number of outputs
1
Output voltage
36V DC
Output current
1.81A
Operating temperature
-30...70°C
Efficiency
89%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x29mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
EPS-65
Power consumption without load
<0.3W
Related items
BVH-21T-P1.1, SVH-200BK22, VHR-3N, VHR-4N
Output voltage range
32.4...39.6V DC
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight134.2 g
Certificates
EAN code4711287424941

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPS-65-36
16 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 5 pcs - 13.60 USDGross price for quantities from 5 pcs - 13.60 USD
Net price for quantities from 10 pcs - 13.00 USDGross price for quantities from 10 pcs - 13.00 USD
Net price for quantities from 20 pcs - 12.60 USDGross price for quantities from 20 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs