+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 33W | |
Number of outputs | 1 | |
Output voltage | 3.3V DC | |
Output current | 10A | |
Operating temperature | -30...70°C | |
Efficiency | 80% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 76.2x50.8x24mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | EPS-65S | |
Power consumption without load | <0.1W | |
Output voltage range | 2.9...3.6V DC |