+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of splice terminal | quick splice | |
Current rating | 20A | |
Rated voltage | 0.6kV | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Colour | grey | |
Wire cross-section | 0.2...4mm2 | |
Number of ways | 1 | |
Number of terminals | 3 | |
Splice terminal variant | with lever |