+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EQT51210000G

Quick splice; 20A; 600V; for cable; spring clamp; grey; 0.2÷4mm2


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
EQT51210000G
TME Symbol:
EQT51210000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of splice terminal
quick splice
Current rating
20A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
6
Splice terminal variant
with lever
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice AMPHENOL ANYTEK,
*
EQT51210000G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 20 pcs - 0.48 USDGross price for quantities from 20 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD