+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ER-F12

Air ionizer; bench; ESD; 142x150x60mm; Ø: 120mm; 220.8m3/h; 0÷50°C


Manufacturer: PANASONIC

Manufacturer part number:
ER-F12
TME Symbol:
ER-F12

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
142x150x60mm
Diameter
120mm
Fan efficiency
220.8m3/h
Operating temperature
0...50°C
Peripheral speed
≤5.3m/s
Additional functions
LED status indicator
Related items
ER-F12FX5, FP-PS24-024E
Ion balance
±10V
Decay time
1s/200mm
Supply voltage
  • 24V DC
Gross weight1.1003 kg
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-F12
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 499.34 USDGross price for quantities from 1 pcs - 499.34 USD
Net price for quantities from 2 pcs - 466.80 USDGross price for quantities from 2 pcs - 466.80 USD
Packaging method by the manufacturer:Cardboard = 4 pcs