+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ER3DSMB

Diode: rectifying; SMD; 200V; 3A; 35ns; DO214AA,SMB; Ufmax: 0.9V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ER3DSMB
TME Symbol:
ER3DSMB-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
35ns
Semiconductor structure
single diode
Capacitance
15pF
Case
DO214AA, SMB
Max. forward voltage
0.9V
Max. forward impulse current
112A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.121 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
ER3DSMB
975 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 75000 pcs - 0.09 USDGross price for quantities from 75000 pcs - 0.09 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs