+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ER5ETR

Diode: rectifying; SMD; 300V; 5A; 35ns; SMC; Ufmax: 1.25V; Ir: 5uA


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
ER5ETR
TME Symbol:
ER5ETR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
5A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMC
Max. forward voltage
1.25V
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes SMC DIODE SOLUTIONS,
*
ER5ETR
0 in TME stock
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.