+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERA1AEB103C

Resistor: thin film; 10kΩ; SMD; 0201; 50mW; ±0.1%; ERA1AEB; 25ppm/°C

Manufacturer: PANASONIC

Manufacturer part number:
ERA1AEB103C

Alternative designations: ERA-1AEB103C

TME Symbol:
ERA1AEB103C

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
10kΩ
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±0.1%
Manufacturer series
ERA1AEB
Max. overload voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.022 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA1AEB103C
0 in TME stock
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
No. of pieces (Multiplicity: 15 000)