+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ERA-2AEB8661X
Manufacturer | PANASONIC | |
Type of resistor | thin film | |
Resistance | 8.66kΩ | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Power | 63mW | |
Tolerance | ±0.1% | |
Manufacturer series | ERA2AEB | |
Max. overload voltage | 50V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 25ppm/°C | |
Conform to the norm | AEC-Q200 |