+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERA3VRB1152V

Resistor: thin film; 11.5kΩ; SMD; 0603; 125mW; ±0.1%; ERA3VRB

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERA3VRB1152V
TME Symbol:
ERA3VRB1152V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
11.5kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.125W
Tolerance
±0.1%
Manufacturer series
ERA3VRB
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA3VRB1152V
0 in TME stock
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.