+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ERA-6AEB1020V
Manufacturer | PANASONIC | |
Type of resistor | thin film | |
Resistance | 102Ω | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Power | 0.125W | |
Tolerance | ±0.1% | |
Manufacturer series | ERA6AEB | |
Max. overload voltage | 200V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 25ppm/°C | |
Conform to the norm | AEC-Q200 |