+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERA6ARB1182V

Resistor: thin film; 11.8kΩ; SMD; 0805; 125mW; ±0.1%; ERA6ARB

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERA6ARB1182V
TME Symbol:
ERA6ARB1182V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
11.8kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.1%
Manufacturer series
ERA6ARB
Gross weight0.027 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA6ARB1182V
0 in TME stock
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
Net price for quantities from 25000 pcs - 0.24 USDGross price for quantities from 25000 pcs - 0.24 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.