+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ERA-8AEB101V
Manufacturer | PANASONIC | |
Type of resistor | thick film | |
Resistance | 100Ω | |
Kind of resistor | precise | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Power | 0.25W | |
Tolerance | ±0.1% | |
Manufacturer series | ERA8AEB |