+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERA8AEB105V

Resistor: thin film; 1MΩ; SMD; 1206; 250mW; ±0.1%; ERA8AEB; 25ppm/°C

Manufacturer: PANASONIC

Manufacturer part number:
ERA8AEB105V

Alternative designations: ERA-8AEB105V

TME Symbol:
ERA8AEB105V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
1MΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.1%
Manufacturer series
ERA8AEB
Max. overload voltage
300V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.028 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA8AEB105V
1470 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 5 000 pcs