+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERA8ARW102V

Resistor: thin film; 1kΩ; SMD; 1206; 250mW; ±0.05%; ERA8ARW


Manufacturer: PANASONIC

Manufacturer part number:
ERA8ARW102V
TME Symbol:
ERA8ARW102V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
1kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.05%
Manufacturer series
ERA8ARW
Max. overload voltage
300V
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA8ARW102V
0 in TME stock
Net price for quantities from 5000 pcs - 0.73 USDGross price for quantities from 5000 pcs - 0.73 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.