+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERA8PPB2203V

Resistor: thin film; 220kΩ; SMD; 1206; 250mW; ±0.1%; ERA8PPB

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ERA8PPB2203V
TME Symbol:
ERA8PPB2203V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
220kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.1%
Manufacturer series
ERA8PPB
Operating temperature
-55...155°C
Temperature coefficient
15ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.027 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA8PPB2203V
0 in TME stock
Net price for quantities from 5000 pcs - 1.14 USDGross price for quantities from 5000 pcs - 1.14 USD
No. of pieces (Multiplicity: 5 000)