+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of resistor | thin film | |
Resistance | 249kΩ | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Power | 0.25W | |
Tolerance | ±0.1% | |
Manufacturer series | ERA8PPB | |
Operating temperature | -55...155°C | |
Temperature coefficient | 15ppm/°C | |
Conform to the norm | AEC-Q200 |