+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EREE3004TC

Diode: rectifying; THT; 400V; 15Ax2; TO247-3; tube


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EREE3004TC
TME Symbol:
EREE3004TC-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Kind of package
tube
Max. load current
30A
Gross weight8.367 g
Certificates
See other products in this category: THT universal diodes EATON ELECTRONICS,
*
EREE3004TC
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 3 pcs - 1.55 USDGross price for quantities from 3 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 450 pcs - 1.07 USDGross price for quantities from 450 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.