+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of resistor | thick film | |
Resistance | 10kΩ | |
Mounting | SMD | |
Case - inch | 0201 | |
Case - mm | 0603 | |
Power | 50mW | |
Tolerance | ±1% | |
Manufacturer series | ERJ1GJF | |
Operating voltage | 25V | |
Max. overload voltage | 50V | |
Operating temperature | -55...155°C | |
Conform to the norm | AEC-Q200 |