+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ1GNF1100C

Resistor: thick film; 110Ω; SMD; 0201; 50mW; ±1%; ERJ1GNF; 25V


Manufacturer: PANASONIC

Manufacturer part number:
ERJ1GNF1100C
TME Symbol:
ERJ1GNF1100C

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
110Ω
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±1%
Manufacturer series
ERJ1GNF
Operating voltage
25V
Max. overload voltage
50V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ1GNF1100C
0 in TME stock
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.