+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ1TRQF8R2U

Resistor: thick film; 8.2Ω; SMD; 2512; 1W; ±1%; ERJ1TRQ; 200V


Manufacturer: PANASONIC

Manufacturer part number:
ERJ1TRQF8R2U

Alternative designations: ERJ-1TRQF8R2U

TME Symbol:
ERJ1TRQF8R2U

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
8.2Ω
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
1W
Tolerance
±1%
Manufacturer series
ERJ1TRQ
Operating voltage
200V
Max. overload voltage
500V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.056 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ1TRQF8R2U
1812 in TME stock
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs