+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ1TRQFR82U

Resistor: thick film; 820mΩ; SMD; 0201; 1W; ±1%; ERJ1TRQ; 200V


Manufacturer: PANASONIC

Manufacturer part number:
ERJ1TRQFR82U
TME Symbol:
ERJ1TRQFR82U

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
0.82Ω
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
1W
Tolerance
±1%
Manufacturer series
ERJ1TRQ
Operating voltage
200V
Max. overload voltage
500V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ1TRQFR82U
0 in TME stock
Net price for quantities from 4000 pcs - 0.36 USDGross price for quantities from 4000 pcs - 0.36 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.