+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ1TYJ560U

Resistor: thick film; 56Ω; SMD; 2512; 1W; ±5%; ERJ1TYJ


Manufacturer: PANASONIC

Manufacturer part number:
ERJ1TYJ560U
TME Symbol:
ERJ1TYJ560U

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
56Ω
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
1W
Tolerance
±5%
Manufacturer series
ERJ1TYJ
Gross weight0.058 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ1TYJ560U
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
Net price for quantities from 8000 pcs - 0.12 USDGross price for quantities from 8000 pcs - 0.12 USD
Net price for quantities from 12000 pcs - 0.12 USDGross price for quantities from 12000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.