+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ2BQFR27X

Resistor: thick film; 270mΩ; SMD; 0402; 166mW; ±1%; ERJ2BQF; 50V

Manufacturer: PANASONIC

Manufacturer part number:
ERJ2BQFR27X
TME Symbol:
ERJ2BQFR27X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
0.27Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.166W
Tolerance
±1%
Manufacturer series
ERJ2BQF
Operating voltage
50V
Max. overload voltage
100V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ2BQFR27X
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.