+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ2BQJR47X

Resistor: thick film; 470mΩ; SMD; 0402; 166mW; ±5%; ERJ2BQJ; 50V


Manufacturer: PANASONIC

Manufacturer part number:
ERJ2BQJR47X

Alternative designations: ERJ-2BQJR47X

TME Symbol:
ERJ2BQJR47X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
0.47Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.166W
Tolerance
±5%
Manufacturer series
ERJ2BQJ
Operating voltage
50V
Max. overload voltage
100V
Operating temperature
-55...155°C
Temperature coefficient
250ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.022 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ2BQJR47X
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.