+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ2GE0R00X

Resistor: thick film; 0Ω; SMD; 0402; 100mW; ERJ2GE0; 50V; -55÷155°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJ2GE0R00X

Alternative designations: ERJ-2GE0R00X

TME Symbol:
ERJ2GE0R00X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Manufacturer series
ERJ2GE0
Operating voltage
50V
Max. overload voltage
100V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.007 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ2GE0R00X
0 in TME stock
Net price for quantities from 1 pcs - 0.01 USDGross price for quantities from 1 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
Net price for quantities from 30000 pcs - 0.00 USDGross price for quantities from 30000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
Net price for quantities from 70000 pcs - 0.00 USDGross price for quantities from 70000 pcs - 0.00 USD
Net price for quantities from 100000 pcs - 0.00 USDGross price for quantities from 100000 pcs - 0.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs