+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ2GEJ114X

Resistor: thick film; 110kΩ; 0402; 100mW; ±5%; ERJ2GEJ; 200ppm/°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJ2GEJ114X

Alternative designations: ERJ-2GEJ114X

TME Symbol:
ERJ2GEJ114X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
110kΩ
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±5%
Manufacturer series
ERJ2GEJ
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.025 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ2GEJ114X
0 in TME stock
Net price for quantities from 30000 pcs - 0.00 USDGross price for quantities from 30000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
Net price for quantities from 60000 pcs - 0.00 USDGross price for quantities from 60000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 30 000.
Multiplicity: 10 000.