+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ2RKD105X

Resistor: thick film; 1MΩ; SMD; 0402; 630mW; ±0.5%; ERJ2RKD; 50V

Manufacturer: PANASONIC

Manufacturer part number:
ERJ2RKD105X
TME Symbol:
ERJ2RKD105X

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
1MΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
630mW
Tolerance
±0.5%
Manufacturer series
ERJ2RKD
Operating voltage
50V
Max. overload voltage
100V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ2RKD105X
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.