+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ3EKF1020V

Resistor: thick film; 102Ω; 0603; 100mW; ±1%; ERJ3EKF; 100ppm/°C


Manufacturer: PANASONIC

Manufacturer part number:
ERJ3EKF1020V

Alternative designations: ERJ-3EKF1020V

TME Symbol:
ERJ3EKF1020V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
102Ω
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Manufacturer series
ERJ3EKF
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.02 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ3EKF1020V
0 in TME stock
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 50 000.
Multiplicity: 5 000.