+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ERJ-3EKF1181V
Manufacturer | PANASONIC | |
Type of resistor | thick film | |
Resistance | 1.18kΩ | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Power | 0.1W | |
Tolerance | ±1% | |
Manufacturer series | ERJ3EKF | |
Temperature coefficient | 100ppm/°C | |
Conform to the norm | AEC-Q200 |