+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ3EKF8063V

Resistor: thick film; 806kΩ; 0603; 100mW; ±1%; ERJ3EKF; 100ppm/°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJ3EKF8063V

Alternative designations: ERJ-3EKF8063V

TME Symbol:
ERJ3EKF8063V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
806kΩ
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Manufacturer series
ERJ3EKF
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.02 g
Certificates
See other products in this category: SMD resistors PANASONIC
*
ERJ3EKF8063V
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 5 000 pcs