+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ3GEYJ1R5V

Resistor: thick film; 1.5Ω; 0603; 100mW; ±5%; ERJ3GEY; 600ppm/°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJ3GEYJ1R5V

Alternative designations: ERJ-3GEYJ1R5V

TME Symbol:
ERJ3GEYJ1R5V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
1.5Ω
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±5%
Manufacturer series
ERJ3GEY
Temperature coefficient
600ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.02 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ3GEYJ1R5V
0 in TME stock
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 50 000.
Multiplicity: 5 000.