+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ3LWFR010V

Resistor: thick film; 10mΩ; SMD; 0603; 250mW; ±1%; ERJ3LWF


Manufacturer: PANASONIC

Manufacturer part number:
ERJ3LWFR010V
TME Symbol:
ERJ3LWFR010V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
10mΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.25W
Tolerance
±1%
Manufacturer series
ERJ3LWF
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.021 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ3LWFR010V
3982 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs