+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ6BQFR22V

Resistor: thick film; 220mΩ; SMD; 0805; 330mW; ±1%; ERJ6BQF


Manufacturer: PANASONIC

Manufacturer part number:
ERJ6BQFR22V
TME Symbol:
ERJ6BQFR22V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
0.22Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.33W
Tolerance
±1%
Manufacturer series
ERJ6BQF
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ6BQFR22V
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.