+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ERJ6BSFR20V

Resistor: thick film; 200mΩ; SMD; 0805; 330mW; ±1%; ERJ6BSF


Manufacturer: PANASONIC

Manufacturer part number:
ERJ6BSFR20V

Alternative designations: ERJ-6BSFR20V

TME Symbol:
ERJ6BSFR20V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
0.2Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.33W
Tolerance
±1%
Manufacturer series
ERJ6BSF
Operating temperature
-55...155°C
Temperature coefficient
250ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ6BSFR20V
4640 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs